MMDF2C03HDR2G vs RF1K49224 feature comparison

MMDF2C03HDR2G onsemi

Buy Now Datasheet

RF1K49224 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI INTERSIL CORP
Part Package Code SOIC-8 Narrow Body
Package Description SO-8
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 324 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 4.1 A 3.5 A
Drain-source On Resistance-Max 0.07 Ω 0.132 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 2 W 2 W
Pulsed Drain Current-Max (IDM) 21 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code No
JEDEC-95 Code MS-012AA

Compare MMDF2C03HDR2G with alternatives

Compare RF1K49224 with alternatives