MMDF2C03HDR2G
vs
NTMD2C02R2SG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC-8 Narrow Body
|
SOT
|
Package Description |
SO-8
|
LEAD FREE, CASE 751-07, SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
751-07
|
CASE 751-07
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.95
|
|
Samacsys Manufacturer |
onsemi
|
|
Avalanche Energy Rating (Eas) |
324 mJ
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
20 V
|
Drain Current-Max (ID) |
4.1 A
|
5.2 A
|
Drain-source On Resistance-Max |
0.07 Ω
|
0.043 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
3
|
Number of Elements |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL AND P-CHANNEL
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation-Max (Abs) |
2 W
|
|
Pulsed Drain Current-Max (IDM) |
21 A
|
48 A
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
|
|
|
Compare MMDF2C03HDR2G with alternatives
Compare NTMD2C02R2SG with alternatives