MMCX-6505
vs
33-2200-0860A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HARWIN PLC
|
THE PHOENIX COMPANY OF CHICAGO INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Additional Feature |
APPLICABLE CABLES: RG 178/U; RG 196/U
|
|
Body Depth |
0.276 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-178
|
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF MMCX CONNECTOR
|
RF MMCX CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
5 mΩ
|
|
Contact Style |
COAX
|
|
Coupling Type |
SNAP
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.3 dB
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
CABLE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
6 GHz
|
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Shell Finish |
GOLD
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
1
|
|
VSWR |
1.3
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
PMMX33
|
|
|
|
Compare MMCX-6505 with alternatives
Compare 33-2200-0860A with alternatives