MMCV1250K22300000200 vs ECQE12223RKW feature comparison

MMCV1250K22300000200 KEMET Corporation

Buy Now Datasheet

ECQE12223RKW Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 20 mm
JESD-609 Code e3
Length 21 mm
Package Style Radial
Rated (AC) Voltage (URac) 125 V
Terminal Finish Tin (Sn)
Width 7 mm

Compare MMCV1250K22300000200 with alternatives

Compare ECQE12223RKW with alternatives