MMCV0450K2220000D220 vs MMC222K450RCK feature comparison

MMCV0450K2220000D220 KEMET Corporation

Buy Now Datasheet

MMC222K450RCK KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMC MMC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MMCV0450K2220000D220 with alternatives

Compare MMC222K450RCK with alternatives