MMCF0400J18300000075 vs MEB-183J0400DB1076 feature comparison

MMCF0400J18300000075 KEMET Corporation

Buy Now Datasheet

MEB-183J0400DB1076 Hua Jung Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature FLAME PROOF; NON-INDUCTIVE
JESD-609 Code e3
Manufacturer Series MEB
Terminal Finish TIN

Compare MMCF0400J18300000075 with alternatives

Compare MEB-183J0400DB1076 with alternatives