MMC393J1250BKK
vs
ECQE12393JF9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.039 µF
0.039 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Manufacturer Series
MMC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1250 V
1250 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
FLAME PROOF
Height
21.5 mm
JESD-609 Code
e3
Length
26 mm
Package Style
Radial
Rated (AC) Voltage (URac)
125 V
Terminal Finish
Tin (Sn)
Width
7 mm
Compare MMC393J1250BKK with alternatives
Compare ECQE12393JF9 with alternatives