MMC0630J33200000000 vs MMC332J630ACK feature comparison

MMC0630J33200000000 KEMET Corporation

Buy Now Datasheet

MMC332J630ACK KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series MMC

Compare MMC0630J33200000000 with alternatives

Compare MMC332J630ACK with alternatives