MMBZ9V1ALT3G
vs
SDC15
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SOLID STATE DEVICES INC
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
O-XXSS-X2
|
Pin Count |
3
|
2
|
Manufacturer Package Code |
CASE 318-08
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.80
|
Breakdown Voltage-Max |
9.56 V
|
|
Breakdown Voltage-Min |
8.65 V
|
|
Breakdown Voltage-Nom |
9.1 V
|
15 V
|
Clamping Voltage-Max |
14 V
|
21.2 V
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-236
|
|
JESD-30 Code |
R-PDSO-G3
|
O-XXSS-X2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
24 W
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
6 V
|
15000 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
AVALANCHE
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Base Number Matches |
1
|
2
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
0.7 A
|
|
|
|
Compare MMBZ9V1ALT3G with alternatives