MMBZ9V1ALT1G
vs
SZMMBZ15VAWT1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
SOT-23
SC-70-3 / SOT-323-3
Package Description
LEAD FREE, PLASTIC, CASE 318-08, 3 PIN
SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
419-04
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Max
9.56 V
15.75 V
Breakdown Voltage-Min
8.65 V
14.25 V
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Non-rep Peak Rev Power Dis-Max
24 W
40 W
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.2 W
Qualification Status
COMMERCIAL
Rep Pk Reverse Voltage-Max
6 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Breakdown Voltage-Nom
15 V
Clamping Voltage-Max
21 V
Forward Voltage-Max (VF)
0.9 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Reverse Current-Max
0.05 µA
Reverse Test Voltage
12 V
Compare SZMMBZ15VAWT1G with alternatives