MMBZ9V1ALT1G vs SZMMBZ15VAWT1G feature comparison

MMBZ9V1ALT1G onsemi

Buy Now Datasheet

SZMMBZ15VAWT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD SC-70-3 / SOT-323-3
Package Description LEAD FREE, PLASTIC, CASE 318-08, 3 PIN SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code 318 419-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 41 Weeks, 5 Days 2 Days
Samacsys Manufacturer onsemi onsemi
Breakdown Voltage-Max 9.56 V 15.75 V
Breakdown Voltage-Min 8.65 V 14.25 V
Breakdown Voltage-Nom 9.1 V 15 V
Clamping Voltage-Max 14 V 21 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 24 W 40 W
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.2 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2 AEC-Q101
Rep Pk Reverse Voltage-Max 6 V 12 V
Reverse Current-Max 0.3 µA 0.05 µA
Reverse Test Voltage 6 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Forward Voltage-Max (VF) 0.9 V

Compare MMBZ9V1ALT1G with alternatives

Compare SZMMBZ15VAWT1G with alternatives