MMBZ9V1ALT1G
vs
MMBZ15VAWT1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
SOT-23 (TO-236) 3 LEAD
SC-70
Package Description
LEAD FREE, PLASTIC, CASE 318-08, 3 PIN
R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
318
CASE 419-04
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
41 Weeks, 5 Days
Samacsys Manufacturer
onsemi
Breakdown Voltage-Max
9.56 V
15.75 V
Breakdown Voltage-Min
8.65 V
14.25 V
Breakdown Voltage-Nom
9.1 V
15 V
Clamping Voltage-Max
14 V
21 V
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
24 W
40 W
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.2 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
6 V
12 V
Reverse Current-Max
0.3 µA
0.05 µA
Reverse Test Voltage
6 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
Rohs Code
Yes
Forward Voltage-Max (VF)
0.9 V
Compare MMBZ9V1ALT1G with alternatives
Compare MMBZ15VAWT1G with alternatives