MMBZ5256B-T vs MMBZ5256B-TP feature comparison

MMBZ5256B-T Rectron Semiconductor

Buy Now Datasheet

MMBZ5256B-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e3 e3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Tin (Sn) MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Samacsys Manufacturer MCC
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 49 Ω
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V
Reverse Current-Max 0.0001 µA
Reverse Test Voltage 23 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 4.2 mA

Compare MMBZ5256B-TP with alternatives