MMBZ5256B-T vs MMBZ5256B feature comparison

MMBZ5256B-T Micro Commercial Components

Buy Now Datasheet

MMBZ5256B Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 9
Pbfree Code No
Package Description PLASTIC PACKAGE-3
Pin Count 3
Samacsys Manufacturer MCC
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 49 Ω
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V
Reverse Current-Max 0.0001 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 4.2 mA

Compare MMBZ5256B-T with alternatives

Compare MMBZ5256B with alternatives