MMBZ5254BT/R13 vs MMBZ5254B feature comparison

MMBZ5254BT/R13 PanJit Semiconductor

Buy Now Datasheet

MMBZ5254B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Yes
Yes No
Active Contact Manufacturer
PAN JIT INTERNATIONAL INC WEITRON TECHNOLOGY CO LTD
R-PDSO-G3
3
compliant unknown
SINGLE SINGLE
SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3
1 1
3
150 °C 150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL
0.41 W 0.225 W
Not Qualified
27 V 27 V
YES YES
ZENER
GULL WING
DUAL
NOT SPECIFIED
5% 5%
5 mA 4.6 mA
1 36
EAR99
8541.10.00.50
41 Ω
e0
Tin/Lead (Sn/Pb)

Compare MMBZ5254BT/R13 with alternatives