MMBZ5254BD87Z vs MMBZ5254BLT1 feature comparison

MMBZ5254BD87Z Texas Instruments

Buy Now Datasheet

MMBZ5254BLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LESHAN RADIO CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 24.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 2 6
kg CO2e/kg 8.7
Average Weight (mg) 11.25
CO2e (mg) 97.875

Compare MMBZ5254BD87Z with alternatives

Compare MMBZ5254BLT1 with alternatives