MMBZ5253BLT3G vs MMBZ5253BLT3 feature comparison

MMBZ5253BLT3G onsemi

Buy Now Datasheet

MMBZ5253BLT3 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR LESHAN RADIO CO LTD
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 35 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 25 V 25 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 4

Compare MMBZ5253BLT3G with alternatives

Compare MMBZ5253BLT3 with alternatives