MMBZ5251BV_R2_00001 vs MMBZ5251B-T1 feature comparison

MMBZ5251BV_R2_00001 PanJit Semiconductor

Buy Now Datasheet

MMBZ5251B-T1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC SENSITRON SEMICONDUCTOR
Package Description R-PDSO-F2 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 29 Ω 29 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.35 W
Reference Voltage-Nom 22 V 22 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 17 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5.6 mA 5 mA
Base Number Matches 1 3
Pbfree Code No
Pin Count 3
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare MMBZ5251BV_R2_00001 with alternatives

Compare MMBZ5251B-T1 with alternatives