MMBZ5251BV_R2_00001
vs
MMBZ5251BV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-F2
R-PDSO-F2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
29 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Reference Voltage-Nom
22 V
22 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
17 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5.6 mA
Base Number Matches
1
5
Pbfree Code
Yes
Pin Count
2
Samacsys Description
Zener Diodes - MMBZ5251BV , 200mW, 5V, 2220, SOD-523
Samacsys Manufacturer
PANJIT
Samacsys Modified On
2024-03-18 13:24:55
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualification Status
Not Qualified
Compare MMBZ5251BV_R2_00001 with alternatives
Compare MMBZ5251BV with alternatives