MMBZ5250C-TP vs MMBZ5250C-G3-18 feature comparison

MMBZ5250C-TP Micro Commercial Components

Buy Now Datasheet

MMBZ5250C-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W 0.225 W
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 0.0001 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 2% 2%
Working Test Current 6.2 mA 6.2 mA
Base Number Matches 1 1
Pbfree Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL

Compare MMBZ5250C-TP with alternatives

Compare MMBZ5250C-G3-18 with alternatives