MMBZ5250BLT1T3 vs PMBZ5250BTRL13 feature comparison

MMBZ5250BLT1T3 Motorola Mobility LLC

Buy Now Datasheet

PMBZ5250BTRL13 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC PHILIPS COMPONENTS
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 6.2 mA 6.2 mA
Base Number Matches 2 2
Knee Impedance-Max 600 Ω
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 17.2 mV/°C

Compare MMBZ5250BLT1T3 with alternatives

Compare PMBZ5250BTRL13 with alternatives