MMBZ5250B-T3
vs
MMBZ5250B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
25 Ω
25 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.35 W
0.35 W
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
5%
Working Test Current
6.2 mA
6.2 mA
Base Number Matches
1
36
Diode Element Material
SILICON
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
600 Ω
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
17.2 mV/°C
Compare MMBZ5250B-T3 with alternatives