MMBZ5250B-T1 vs MMBZ5250B-TP-HF feature comparison

MMBZ5250B-T1 Sensitron Semiconductors

Buy Now Datasheet

MMBZ5250B-TP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 25 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 21 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 6.2 mA
Base Number Matches 3 1
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.1 µA
Reverse Test Voltage 15 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare MMBZ5250B-T1 with alternatives

Compare MMBZ5250B-TP-HF with alternatives