MMBZ5249B-E3-18
vs
1N5539B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MOTOROLA INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
23 Ω
100 Ω
JESD-30 Code
R-PDSO-G3
O-LALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.4 W
Reference Voltage-Nom
19 V
19 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
6.6 mA
1 mA
Base Number Matches
1
23
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
ISOLATED
JEDEC-95 Code
DO-204AH
Qualification Status
Not Qualified
Reverse Current-Max
0.01 µA
Compare MMBZ5249B-E3-18 with alternatives
Compare 1N5539B with alternatives