MMBZ5245BQ-13-F vs MMBZ5245B-G3-08 feature comparison

MMBZ5245BQ-13-F Diodes Incorporated

Buy Now Datasheet

MMBZ5245B-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Reference Standard AEC-Q101
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 1 1
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Samacsys Manufacturer Vishay
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form GULL WING
Terminal Position DUAL

Compare MMBZ5245BQ-13-F with alternatives

Compare MMBZ5245B-G3-08 with alternatives