MMBZ5245BQ-13-F
vs
BZX84B18-TP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
16 Ω
45 Ω
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
15 V
18 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Tol-Max
5%
2%
Working Test Current
8.5 mA
5 mA
Base Number Matches
1
2
Package Description
R-PDSO-G3
Pin Count
3
Samacsys Manufacturer
MCC
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
225 Ω
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Current-Max
0.0001 µA
Reverse Test Voltage
12.6 V
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MMBZ5245BQ-13-F with alternatives
Compare BZX84B18-TP with alternatives