MMBZ5245B-V-GS08 vs MMBZ5245BQ-7-F feature comparison

MMBZ5245B-V-GS08 Vishay Intertechnologies

Buy Now Datasheet

MMBZ5245BQ-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Package Description ROHS COMPLIANT PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Samacsys Manufacturer Vishay Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω 16 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101

Compare MMBZ5245B-V-GS08 with alternatives

Compare MMBZ5245BQ-7-F with alternatives