MMBZ5245B-T1-LF vs MMBZ5245B-T3 feature comparison

MMBZ5245B-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

MMBZ5245B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω 16 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Base Number Matches 1 1
Working Test Current 8.5 mA

Compare MMBZ5245B-T1-LF with alternatives

Compare MMBZ5245B-T3 with alternatives