MMBZ5243BQ-13-F vs MMBZ5243B-GT1 feature comparison

MMBZ5243BQ-13-F Diodes Incorporated

Buy Now Datasheet

MMBZ5243B-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 13 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 1 2
Package Description R-PDSO-G3
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare MMBZ5243BQ-13-F with alternatives

Compare MMBZ5243B-GT1 with alternatives