MMBZ5242BL
vs
BZX84C15-13-F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
DIODES INC
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.225 W
0.35 W
Reference Voltage-Nom
12 V
15 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
5%
6.12%
Working Test Current
20 mA
5 mA
Base Number Matches
5
1
Pbfree Code
Yes
Package Description
R-PDSO-G3
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84C15-13-F with alternatives