MMBZ5240BT/R7
vs
BZX84-C10,215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
NEXPERIA
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
10 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
5 mA
Base Number Matches
1
2
Part Package Code
TO-236
Manufacturer Package Code
SOT23
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1999-05-18
Samacsys Manufacturer
Nexperia
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Reference Standard
IEC-60134
Reverse Current-Max
0.2 µA
Reverse Test Voltage
7 V
Terminal Finish
TIN
Voltage Temp Coeff-Max
8 mV/°C
Compare MMBZ5240BT/R7 with alternatives
Compare BZX84-C10,215 with alternatives