MMBZ5239B-V-GS08 vs CMPZ5239BBK feature comparison

MMBZ5239B-V-GS08 Vishay Semiconductors

Buy Now Datasheet

CMPZ5239BBK Central Semiconductor Corp

Buy Now Datasheet
Yes No
Yes No
Obsolete Active
VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
R-PDSO-G3 R-PDSO-G3
3
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
10 Ω 10 Ω
R-PDSO-G3 R-PDSO-G3
e3 e0
1
1 1
3 3
150 °C 175 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
0.3 W 0.35 W
Not Qualified Not Qualified
9.1 V 9.1 V
YES YES
ZENER ZENER
Matte Tin (Sn) - annealed Tin/Lead (Sn80Pb20)
GULL WING GULL WING
DUAL DUAL
10
5% 5%
20 mA 20 mA
2 1
INDUSTRY STANDARD
600 Ω
-65 °C
3 µA
6.188 mV/°C

Compare MMBZ5239B-V-GS08 with alternatives

Compare CMPZ5239BBK with alternatives