MMBZ5238C-G3-18 vs MMBZ5238C-TP feature comparison

MMBZ5238C-G3-18 Vishay Intertechnologies

Buy Now Datasheet

MMBZ5238C-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.35 W
Reference Voltage-Nom 8.7 V 8.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 1 2
Samacsys Manufacturer MCC
Dynamic Impedance-Max 8 Ω
Knee Impedance-Max 600 Ω
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.003 µA
Time@Peak Reflow Temperature-Max (s) 10

Compare MMBZ5238C-G3-18 with alternatives

Compare MMBZ5238C-TP with alternatives