MMBZ5234B vs MMBZ5234B feature comparison

MMBZ5234B Taiwan Semiconductor

Buy Now Datasheet

MMBZ5234B Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.35 W 0.41 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 4
Package Description PLASTIC PACKAGE-3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMBZ5234B with alternatives

Compare MMBZ5234B with alternatives