MMBZ5232B-G vs MMBZ5232B feature comparison

MMBZ5232B-G Sensitron Semiconductors

Buy Now Datasheet

MMBZ5232B Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 5.6 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 3 37
Dynamic Impedance-Max 11 Ω

Compare MMBZ5232B-G with alternatives

Compare MMBZ5232B with alternatives