MMBZ5231ELT1 vs MMBZ5231B-7 feature comparison

MMBZ5231ELT1 Rochester Electronics LLC

Buy Now Datasheet

MMBZ5231B-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC DIODES INC
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown not_compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.35 W
Qualification Status COMMERCIAL Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5.1% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 17 Ω
Operating Temperature-Max 150 °C

Compare MMBZ5231B-7 with alternatives