MMBZ5231BT/R13 vs MMBZ5232BLT1 feature comparison

MMBZ5231BT/R13 PanJit Semiconductor

Buy Now Datasheet

MMBZ5232BLT1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 7
Part Package Code SOT-23
Manufacturer Package Code CASE 318-07
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 1600 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Knee Impedance-Max 1600 Ω
Reverse Current-Max 5 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MMBZ5231BT/R13 with alternatives