MMBZ5231BQ-7-F vs MMBZ5232BLT1 feature comparison

MMBZ5231BQ-7-F Diodes Incorporated

Buy Now Datasheet

MMBZ5232BLT1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC MOTOROLA INC
Package Description GREEN, PLASTIC PACKAGE-3 R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 1600 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Reference Standard AEC-Q101
Reference Voltage-Nom 5.1 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 7
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-07
JEDEC-95 Code TO-236AB
Knee Impedance-Max 1600 Ω
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare MMBZ5231BQ-7-F with alternatives