MMBZ5231BLT3G
vs
LMBZ5231BLT1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
LESHAN RADIO CO LTD
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
318
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
17 Ω
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tol-Max
5.1%
5.1%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Rohs Code
Yes
Compare MMBZ5231BLT3G with alternatives
Compare LMBZ5231BLT1G with alternatives