MMBZ5231B-G vs MMBZ5231B feature comparison

MMBZ5231B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MMBZ5231B Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PROMAX-JOHNTON CORP
Package Description R-PDSO-G3 PLASTIC, SOT-23, 3 PIN
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.41 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 4.99%
Working Test Current 5 mA 20 mA
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MMBZ5231B-G with alternatives

Compare MMBZ5231B with alternatives