MMBZ5231B-G vs BZX84-C5V6/DG feature comparison

MMBZ5231B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84-C5V6/DG Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NEXPERIA
Package Description R-PDSO-G3
Reach Compliance Code unknown compliant
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 2 5
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare MMBZ5231B-G with alternatives

Compare BZX84-C5V6/DG with alternatives