MMBZ5231B-13-F
vs
BZX84C5V6ET1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
ONSEMI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
40 Ω
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.225 W
Reference Voltage-Nom
5.1 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tol-Max
5%
7.14%
Working Test Current
20 mA
5 mA
Base Number Matches
1
2
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Factory Lead Time
4 Weeks
Additional Feature
UL RECOGNIZED
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
400 Ω
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MMBZ5231B-13-F with alternatives
Compare BZX84C5V6ET1G with alternatives