MMBZ5230BLT1 vs PMBZ5230B feature comparison

MMBZ5230BLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

PMBZ5230B North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LESHAN RADIO CO LTD NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 7 4
Rohs Code No
Dynamic Impedance-Max 19 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MMBZ5230BLT1 with alternatives