MMBZ5230B-T1
vs
MMBZ5230B_NL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
4.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
Base Number Matches
1
1
Part Package Code
SOT-23
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare MMBZ5230B-T1 with alternatives
Compare MMBZ5230B_NL with alternatives