MMBZ5230B-13-F vs MMBZ5230B-7-F feature comparison

MMBZ5230B-13-F Diodes Incorporated

Buy Now Datasheet

MMBZ5230B-7-F Diodes Incorporated

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
DIODES INC DIODES INC
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
19 Ω 19 Ω
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
1 1
3 3
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.35 W
4.7 V 4.7 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
30 40
4.99% 4.99%
20 mA 20 mA
1 1
ROHS COMPLIANT, PLASTIC PACKAGE-3
3
Diodes Incorporated
Not Qualified

Compare MMBZ5230B-13-F with alternatives

Compare MMBZ5230B-7-F with alternatives