MMBZ5228B-TP-HF vs MMBZ5228BL feature comparison

MMBZ5228B-TP-HF Micro Commercial Components

Buy Now Datasheet

MMBZ5228BL Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω 23 Ω
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Knee Impedance-Max 1900 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Reference Voltage-Nom 3.9 V 3.9 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 5

Compare MMBZ5228B-TP-HF with alternatives