MMBZ5228B vs MMSZ5228BQ-7-F feature comparison

MMBZ5228B Grande Electronics Ltd

Buy Now Datasheet

MMSZ5228BQ-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer GRANDE ELECTRONICS LTD DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω 23 Ω
Number of Elements 1 1
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Working Test Current 20 mA 20 mA
Base Number Matches 38 1
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-G2
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HGH RELIABILITY
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 1900 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.37 W
Reference Standard AEC-Q101
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 4.99%

Compare MMSZ5228BQ-7-F with alternatives