MMBZ5227B vs ZMM5227B-T1 feature comparison

MMBZ5227B Sensitron Semiconductors

Buy Now Datasheet

ZMM5227B-T1 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description PLASTIC PACKAGE-3 O-LELF-R2
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 24 Ω
JESD-30 Code R-PDSO-G3 O-LELF-R2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 4 1
Part Package Code MELF
Case Connection ISOLATED

Compare MMBZ5227B with alternatives

Compare ZMM5227B-T1 with alternatives