MMBZ5226BW vs MMXZ5226B-TP-HF feature comparison

MMBZ5226BW Diodes Incorporated

Buy Now Datasheet

MMXZ5226B-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω 28 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Diode Element Material SILICON
Moisture Sensitivity Level 1
Technology ZENER