MMBZ5225B-T1
vs
MMBZ5225B-T3
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
3
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MMBZ5225B-T1 with alternatives
Compare MMBZ5225B-T3 with alternatives